32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-47B-CTN-TR

DigiKey Part Number
50-ECS-320-6-47B-CTN-TR-ND - Tape & Reel (TR)
50-ECS-320-6-47B-CTN-CT-ND - Cut Tape (CT)
50-ECS-320-6-47B-CTN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-47B-CTN-TR
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-6-47B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,03200 Kč120,32 Kč
2511,38080 Kč284,52 Kč
5010,91060 Kč545,53 Kč
10010,45910 Kč1 045,91 Kč
2509,89088 Kč2 472,72 Kč
5009,48102 Kč4 740,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,08898 Kč9 088,98 Kč
2 0008,71312 Kč17 426,24 Kč
3 0008,50055 Kč25 501,65 Kč
5 0008,24025 Kč41 201,25 Kč
7 0008,07319 Kč56 512,33 Kč
10 0007,89991 Kč78 999,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč