Parametric Equivalent
Similar
Similar
Similar

ECS-320-6-47B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-47B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-6-47B-CTN-CT-ND - Cut Tape (CT) 50-ECS-320-6-47B-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-47B-CTN-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-47B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 12,06200 Kč | 120,62 Kč |
| 25 | 11,40920 Kč | 285,23 Kč |
| 50 | 10,64280 Kč | 532,14 Kč |
| 100 | 10,48500 Kč | 1 048,50 Kč |
| 250 | 9,91540 Kč | 2 478,85 Kč |
| 500 | 9,50450 Kč | 4 752,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,11149 Kč | 9 111,49 Kč |
| 2 000 | 8,73470 Kč | 17 469,40 Kč |
| 3 000 | 8,52160 Kč | 25 564,80 Kč |
| 5 000 | 8,48938 Kč | 42 446,90 Kč |
| 7 000 | 7,83213 Kč | 54 824,91 Kč |
| 10 000 | 7,50900 Kč | 75 090,00 Kč |
| 25 000 | 7,49038 Kč | 187 259,50 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |





