
ECS-320-6-37BQ-CTP-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-37BQ-CTP-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-6-37BQ-CTP-TR3CT-ND - Cut Tape (CT) 50-ECS-320-6-37BQ-CTP-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37BQ-CTP-TR3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,32200 Kč | 93,22 Kč |
| 25 | 8,81760 Kč | 220,44 Kč |
| 50 | 8,45060 Kč | 422,53 Kč |
| 100 | 8,10240 Kč | 810,24 Kč |
| 250 | 7,66148 Kč | 1 915,37 Kč |
| 500 | 7,34488 Kč | 3 672,44 Kč |
| 1 000 | 7,04082 Kč | 7 040,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,58485 Kč | 19 754,55 Kč |
| 6 000 | 6,31265 Kč | 37 875,90 Kč |
| 9 000 | 6,15872 Kč | 55 428,48 Kč |
| 15 000 | 5,97023 Kč | 89 553,45 Kč |
| 21 000 | 5,84931 Kč | 122 835,51 Kč |
| 30 000 | 5,72381 Kč | 171 714,30 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |




