ECS-320-6-37B-CKY-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 8 179
Unit Price: 8,82000 Kč
Datasheet
32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-37B-CKY-TR

DigiKey Part Number
50-ECS-320-6-37B-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-6-37B-CKY-CT-ND - Cut Tape (CT)
50-ECS-320-6-37B-CKY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-37B-CKY-TR
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-6-37B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,68500 Kč76,85 Kč
257,27360 Kč181,84 Kč
506,97140 Kč348,57 Kč
1006,68160 Kč668,16 Kč
2506,31956 Kč1 579,89 Kč
5006,05792 Kč3 028,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,80721 Kč5 807,21 Kč
2 0005,56689 Kč11 133,78 Kč
3 0005,43106 Kč16 293,18 Kč
5 0005,26462 Kč26 323,10 Kč
7 0005,15783 Kč36 104,81 Kč
10 0005,04700 Kč50 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč