
ECS-320-6-37B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-37B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-6-37B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-6-37B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,70400 Kč | 77,04 Kč |
| 25 | 7,29160 Kč | 182,29 Kč |
| 50 | 6,98860 Kč | 349,43 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 250 | 6,33520 Kč | 1 583,80 Kč |
| 500 | 6,07292 Kč | 3 036,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,82159 Kč | 5 821,59 Kč |
| 2 000 | 5,77033 Kč | 11 540,66 Kč |
| 3 000 | 4,79694 Kč | 14 390,82 Kč |
| 5 000 | 4,78509 Kč | 23 925,45 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

