
ECS-320-12-37B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-12-37B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 25 | 7,67080 Kč | 191,77 Kč |
| 50 | 7,35480 Kč | 367,74 Kč |
| 100 | 7,05180 Kč | 705,18 Kč |
| 250 | 6,66360 Kč | 1 665,90 Kč |
| 500 | 6,25690 Kč | 3 128,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64477 Kč | 5 644,77 Kč |
| 2 000 | 5,57510 Kč | 11 150,20 Kč |
| 3 000 | 5,13452 Kč | 15 403,56 Kč |
| 5 000 | 4,69356 Kč | 23 467,80 Kč |
| 7 000 | 4,41746 Kč | 30 922,22 Kč |
| 10 000 | 4,40349 Kč | 44 034,90 Kč |
| 12 000 | 4,39675 Kč | 52 761,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

