
ECS-320-12-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2867TR-ND - Tape & Reel (TR) XC2867CT-ND - Cut Tape (CT) XC2867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37-CKM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37-CKM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,35300 Kč | 417,65 Kč |
| 100 | 8,00650 Kč | 800,65 Kč |
| 250 | 7,57104 Kč | 1 892,76 Kč |
| 500 | 7,25816 Kč | 3 629,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| 2 000 | 7,46269 Kč | 14 925,38 Kč |
| 3 000 | 7,28050 Kč | 21 841,50 Kč |
| 5 000 | 7,05751 Kč | 35 287,55 Kč |
| 7 000 | 6,91440 Kč | 48 400,80 Kč |
| 10 000 | 6,76593 Kč | 67 659,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

