
ECS-320-10-37Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2170TR-ND - Tape & Reel (TR) XC2170CT-ND - Cut Tape (CT) XC2170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37Q-ES-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06134 Kč | 24 184,02 Kč |
| 6 000 | 7,72817 Kč | 46 369,02 Kč |
| 9 000 | 7,53980 Kč | 67 858,20 Kč |
| 15 000 | 7,30917 Kč | 109 637,55 Kč |
| 21 000 | 7,16115 Kč | 150 384,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

