
ECS-320-10-37Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2170TR-ND - Tape & Reel (TR) XC2170CT-ND - Cut Tape (CT) XC2170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37Q-ES-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 10,52500 Kč | 105,25 Kč |
| 25 | 9,33760 Kč | 233,44 Kč |
| 50 | 8,85360 Kč | 442,68 Kč |
| 100 | 8,63890 Kč | 863,89 Kč |
| 250 | 8,27600 Kč | 2 069,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,42981 Kč | 22 289,43 Kč |
| 6 000 | 7,18710 Kč | 43 122,60 Kč |
| 9 000 | 6,98982 Kč | 62 908,38 Kč |
| 15 000 | 6,96303 Kč | 104 445,45 Kč |
| 21 000 | 6,94692 Kč | 145 885,32 Kč |
| 30 000 | 6,53833 Kč | 196 149,90 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |





