
ECS-320-10-37BQ-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-10-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37BQ-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 25 | 7,43280 Kč | 185,82 Kč |
| 50 | 7,12840 Kč | 356,42 Kč |
| 100 | 6,83230 Kč | 683,23 Kč |
| 250 | 6,46104 Kč | 1 615,26 Kč |
| 500 | 6,19324 Kč | 3 096,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,93714 Kč | 5 937,14 Kč |
| 2 000 | 5,69157 Kč | 11 383,14 Kč |
| 3 000 | 5,55264 Kč | 16 657,92 Kč |
| 5 000 | 5,38247 Kč | 26 912,35 Kč |
| 7 000 | 5,27328 Kč | 36 912,96 Kč |
| 10 000 | 5,15998 Kč | 51 599,80 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

