
ECS-320-10-37B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B-CTN-CT-ND - Cut Tape (CT) 50-ECS-320-10-37B-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B-CTN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 25 | 6,50880 Kč | 162,72 Kč |
| 50 | 6,24340 Kč | 312,17 Kč |
| 100 | 5,98450 Kč | 598,45 Kč |
| 250 | 5,65908 Kč | 1 414,77 Kč |
| 500 | 5,42500 Kč | 2 712,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,20061 Kč | 5 200,61 Kč |
| 2 000 | 4,98548 Kč | 9 970,96 Kč |
| 3 000 | 4,86381 Kč | 14 591,43 Kč |
| 5 000 | 4,71474 Kč | 23 573,70 Kč |
| 7 000 | 4,67914 Kč | 32 753,98 Kč |
| 10 000 | 4,28525 Kč | 42 852,50 Kč |
| 12 000 | 4,27462 Kč | 51 295,44 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

