
ECS-320-10-37B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-320-10-37B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B-CKY-TR3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B-CKY-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 250 | 6,25068 Kč | 1 562,67 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,74400 Kč | 5 744,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43106 Kč | 16 293,18 Kč |
| 6 000 | 5,20649 Kč | 31 238,94 Kč |
| 9 000 | 5,07949 Kč | 45 715,41 Kč |
| 15 000 | 4,92396 Kč | 73 859,40 Kč |
| 21 000 | 4,82415 Kč | 101 307,15 Kč |
| 30 000 | 4,72063 Kč | 141 618,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



