
ECS-320-10-37-CWN-TR | |
|---|---|
DigiKey Part Number | XC2663TR-ND - Tape & Reel (TR) XC2663CT-ND - Cut Tape (CT) XC2663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37-CWN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| 250 | 6,98476 Kč | 1 746,19 Kč |
| 500 | 6,69542 Kč | 3 347,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41825 Kč | 6 418,25 Kč |
| 2 000 | 6,15284 Kč | 12 305,68 Kč |
| 3 000 | 6,00263 Kč | 18 007,89 Kč |
| 5 000 | 5,81871 Kč | 29 093,55 Kč |
| 7 000 | 5,70072 Kč | 39 905,04 Kč |
| 10 000 | 5,57825 Kč | 55 782,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











