
ECS-320-10-36B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-36B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36B2-CTN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 50 | 5,81220 Kč | 290,61 Kč |
| 100 | 5,57080 Kč | 557,08 Kč |
| 250 | 5,26796 Kč | 1 316,99 Kč |
| 500 | 5,05002 Kč | 2 525,01 Kč |
| 1 000 | 4,84109 Kč | 4 841,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52759 Kč | 13 582,77 Kč |
| 6 000 | 4,34032 Kč | 26 041,92 Kč |
| 9 000 | 4,23443 Kč | 38 109,87 Kč |
| 15 000 | 4,10473 Kč | 61 570,95 Kč |
| 21 000 | 4,02152 Kč | 84 451,92 Kč |
| 30 000 | 3,93517 Kč | 118 055,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

