32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-36B2-CKM-TR

DigiKey Part Number
50-ECS-320-10-36B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-320-10-36B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-320-10-36B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-10-36B2-CKM-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,21500 Kč62,15 Kč
255,88960 Kč147,24 Kč
505,64340 Kč282,17 Kč
1005,40990 Kč540,99 Kč
2505,11628 Kč1 279,07 Kč
5004,90438 Kč2 452,19 Kč
1 0004,70166 Kč4 701,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,39801 Kč13 194,03 Kč
6 0004,21611 Kč25 296,66 Kč
9 0004,11324 Kč37 019,16 Kč
15 0003,98724 Kč59 808,60 Kč
21 0003,90640 Kč82 034,40 Kč
30 0003,82254 Kč114 676,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč