
ECS-286.3-18-4X-F-EN | |
|---|---|
DigiKey Part Number | XC1728-ND |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-18-4X-F-EN |
Description | CRYSTAL 28.63636MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-18-4X-F-EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 200 | 8,94935 Kč | 1 789,87 Kč |
| 400 | 8,57925 Kč | 3 431,70 Kč |
| 600 | 8,36980 Kč | 5 021,88 Kč |
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| 2 600 | 7,65425 Kč | 19 901,05 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




