
ECS-286.3-12-33B2Q-JES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-286.3-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-286.3-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-286.3-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-12-33B2Q-JES-TR3 |
Description | CRYSTAL 28.63636 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 25 | 5,05200 Kč | 126,30 Kč |
| 50 | 4,84580 Kč | 242,29 Kč |
| 100 | 4,64570 Kč | 464,57 Kč |
| 250 | 4,39272 Kč | 1 098,18 Kč |
| 500 | 4,21084 Kč | 2 105,42 Kč |
| 1 000 | 4,03655 Kč | 4 036,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68740 Kč | 11 062,20 Kč |
| 6 000 | 3,57299 Kč | 21 437,94 Kč |
| 9 000 | 3,12359 Kč | 28 112,31 Kč |
| 15 000 | 3,10939 Kč | 46 640,85 Kč |
| 21 000 | 3,10088 Kč | 65 118,48 Kč |
| 30 000 | 3,09250 Kč | 92 775,00 Kč |
| 36 000 | 3,08846 Kč | 111 184,56 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



