
ECS-286.3-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2518TR-ND - Tape & Reel (TR) XC2518CT-ND - Cut Tape (CT) XC2518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-12-33-AGN-TR |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,56852 Kč | 1 892,13 Kč |
| 500 | 7,25564 Kč | 3 627,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| 2 000 | 6,66771 Kč | 13 335,42 Kč |
| 3 000 | 6,50504 Kč | 19 515,12 Kč |
| 5 000 | 6,30574 Kč | 31 528,70 Kč |
| 7 000 | 6,17785 Kč | 43 244,95 Kč |
| 10 000 | 6,04514 Kč | 60 451,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

