ECS-271.344-CD-0383 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: 21,24494 Kč
Datasheet
27.1344 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.344-CD-0383

DigiKey Part Number
XC883-ND
Manufacturer
Manufacturer Product Number
ECS-271.344-CD-0383
Description
CRYSTAL 27.1344MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.1344 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.344-CD-0383 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27.1344 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00021,24494 Kč21 244,94 Kč
Manufacturers Standard Package
Unit Price without VAT:21,24494 Kč
Unit Price with VAT:25,70638 Kč