
ECS-271.2-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-271.2-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-271.2-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-33-JGN-TR3 |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-18-33-JGN-TR3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 6,08520 Kč | 304,26 Kč |
| 100 | 5,83320 Kč | 583,32 Kč |
| 250 | 5,51660 Kč | 1 379,15 Kč |
| 500 | 5,28856 Kč | 2 644,28 Kč |
| 1 000 | 5,06976 Kč | 5 069,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74142 Kč | 14 224,26 Kč |
| 6 000 | 4,54533 Kč | 27 271,98 Kč |
| 9 000 | 4,43445 Kč | 39 910,05 Kč |
| 15 000 | 4,29865 Kč | 64 479,75 Kč |
| 21 000 | 4,21149 Kč | 88 441,29 Kč |
| 30 000 | 4,12109 Kč | 123 632,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




