
ECS-271.2-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-271.2-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-30-GM-TR |
Description | CRYSTAL 27.12MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 25 | 14,07320 Kč | 351,83 Kč |
| 50 | 13,49360 Kč | 674,68 Kč |
| 100 | 12,93460 Kč | 1 293,46 Kč |
| 250 | 12,23216 Kč | 3 058,04 Kč |
| 500 | 11,72622 Kč | 5 863,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,24132 Kč | 11 241,32 Kč |
| 2 000 | 10,77656 Kč | 21 553,12 Kč |
| 3 000 | 10,51381 Kč | 31 541,43 Kč |
| 5 000 | 10,19196 Kč | 50 959,80 Kč |
| 7 000 | 9,98549 Kč | 69 898,43 Kč |
| 10 000 | 9,77126 Kč | 97 712,60 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |


