
ECS-260-9-47-CKM-TR | |
---|---|
DigiKey Part Number | XC2869TR-ND - Tape & Reel (TR) XC2869CT-ND - Cut Tape (CT) XC2869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-9-47-CKM-TR |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-9-47-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,93600 Kč | 119,36 Kč |
25 | 11,29800 Kč | 282,45 Kč |
50 | 10,82740 Kč | 541,37 Kč |
100 | 10,38170 Kč | 1 038,17 Kč |
250 | 9,81760 Kč | 2 454,40 Kč |
500 | 9,41100 Kč | 4 705,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,16108 Kč | 10 161,08 Kč |
2 000 | 9,74094 Kč | 19 481,88 Kč |
3 000 | 9,50341 Kč | 28 510,23 Kč |
5 000 | 9,21244 Kč | 46 062,20 Kč |
7 000 | 9,02573 Kč | 63 180,11 Kč |
10 000 | 8,83200 Kč | 88 320,00 Kč |
12 000 | 8,73464 Kč | 104 815,68 Kč |
24 000 | 8,37441 Kč | 200 985,84 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |