
ECS-260-9-36TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-9-36TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-260-9-36TC-CZY-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-260-9-36TC-CZY-TR |
Description | CRYSTAL 26.000MHZ 9PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-9-36TC-CZY-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal (w/Thermistor) | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±12ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74235 Kč | 26 227,05 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

