ECS-260-8-47-JTN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3 982
Unit Price: 38,01000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 3 000
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 1 475
Unit Price: 9,66000 Kč
Datasheet
26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-8-47-JTN-TR

DigiKey Part Number
XC1973TR-ND - Tape & Reel (TR)
XC1973CT-ND - Cut Tape (CT)
XC1973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-8-47-JTN-TR
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-8-47-JTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,56500 Kč135,65 Kč
2512,82560 Kč320,64 Kč
5012,29640 Kč614,82 Kč
10011,78620 Kč1 178,62 Kč
25011,14656 Kč2 786,64 Kč
50010,68504 Kč5 342,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,24303 Kč10 243,03 Kč
2 0009,81951 Kč19 639,02 Kč
3 0009,58006 Kč28 740,18 Kč
5 0009,28674 Kč46 433,70 Kč
7 0009,09852 Kč63 689,64 Kč
10 0008,90324 Kč89 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč