
ECS-260-7-37TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-7-37TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-260-7-37TC-CZY-CT-ND - Cut Tape (CT) 50-ECS-260-7-37TC-CZY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-7-37TC-CZY-TR |
Description | CRYSTAL 26.000MHZ 7PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-7-37TC-CZY-TR Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal (w/Thermistor) | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±12ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 25 | 14,07320 Kč | 351,83 Kč |
| 50 | 13,49360 Kč | 674,68 Kč |
| 100 | 12,93460 Kč | 1 293,46 Kč |
| 250 | 12,23216 Kč | 3 058,04 Kč |
| 500 | 11,72622 Kč | 5 863,11 Kč |
| 1 000 | 11,24132 Kč | 11 241,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,51381 Kč | 31 541,43 Kč |
| 6 000 | 10,07957 Kč | 60 477,42 Kč |
| 9 000 | 9,83406 Kč | 88 506,54 Kč |
| 15 000 | 9,53340 Kč | 143 001,00 Kč |
| 21 000 | 9,34052 Kč | 196 150,92 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

