
ECS-260-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2494TR-ND - Tape & Reel (TR) XC2494CT-ND - Cut Tape (CT) XC2494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-6-37-JTN-TR |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-6-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 10,79000 Kč | 107,90 Kč |
| 25 | 10,19840 Kč | 254,96 Kč |
| 50 | 9,77760 Kč | 488,88 Kč |
| 100 | 9,37350 Kč | 937,35 Kč |
| 250 | 8,86360 Kč | 2 215,90 Kč |
| 500 | 8,49698 Kč | 4 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,14557 Kč | 8 145,57 Kč |
| 2 000 | 8,09027 Kč | 16 180,54 Kč |
| 3 000 | 6,71275 Kč | 20 138,25 Kč |
| 5 000 | 6,69614 Kč | 33 480,70 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |

