
ECS-260-12-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3066TR-ND - Tape & Reel (TR) XC3066CT-ND - Cut Tape (CT) XC3066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-12-37B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-12-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,82270 Kč | 582,27 Kč |
| 250 | 5,50736 Kč | 1 376,84 Kč |
| 500 | 5,27932 Kč | 2 639,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06073 Kč | 5 060,73 Kč |
| 2 000 | 4,85149 Kč | 9 702,98 Kč |
| 3 000 | 4,73302 Kč | 14 199,06 Kč |
| 5 000 | 4,58794 Kč | 22 939,70 Kč |
| 7 000 | 4,49483 Kč | 31 463,81 Kč |
| 10 000 | 4,39824 Kč | 43 982,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



