
ECS-260-12-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3066TR-ND - Tape & Reel (TR) XC3066CT-ND - Cut Tape (CT) XC3066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-12-37B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-12-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,63700 Kč | 66,37 Kč |
| 25 | 6,41640 Kč | 160,41 Kč |
| 50 | 6,34160 Kč | 317,08 Kč |
| 100 | 6,14400 Kč | 614,40 Kč |
| 250 | 5,95384 Kč | 1 488,46 Kč |
| 500 | 5,72248 Kč | 2 861,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,01445 Kč | 5 014,45 Kč |
| 2 000 | 4,80712 Kč | 9 614,24 Kč |
| 3 000 | 4,68974 Kč | 14 069,22 Kč |
| 5 000 | 4,54599 Kč | 22 729,95 Kč |
| 7 000 | 4,45373 Kč | 31 176,11 Kč |
| 10 000 | 4,35803 Kč | 43 580,30 Kč |
| 12 000 | 4,30989 Kč | 51 718,68 Kč |
| 24 000 | 4,13184 Kč | 99 164,16 Kč |
| 25 000 | 4,12159 Kč | 103 039,75 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |



