
ECS-260-10-33QZ-TR | |
|---|---|
DigiKey Part Number | XC2356TR-ND - Tape & Reel (TR) XC2356CT-ND - Cut Tape (CT) XC2356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-33QZ-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-33QZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 50 | 18,02460 Kč | 901,23 Kč |
| 100 | 17,27720 Kč | 1 727,72 Kč |
| 250 | 16,33896 Kč | 4 084,74 Kč |
| 500 | 15,66324 Kč | 7 831,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01987 Kč | 15 019,87 Kč |
| 2 000 | 14,39928 Kč | 28 798,56 Kč |
| 3 000 | 14,04836 Kč | 42 145,08 Kč |
| 5 000 | 13,61855 Kč | 68 092,75 Kč |
| 7 000 | 13,34285 Kč | 93 399,95 Kč |
| 10 000 | 13,05681 Kč | 130 568,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

