


ECS-2532HS-260-3-G | |
|---|---|
DigiKey Part Number | XC1479TR-ND - Tape & Reel (TR) XC1479CT-ND - Cut Tape (CT) XC1479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-260-3-G |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-260-3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,06000 Kč | 122,06 Kč |
| 10 | 110,21200 Kč | 1 102,12 Kč |
| 25 | 65,38960 Kč | 1 634,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 117,63160 Kč | 58 815,80 Kč |
| 1 000 | 112,79383 Kč | 112 793,83 Kč |
| 1 500 | 111,70087 Kč | 167 551,30 Kč |
| Unit Price without VAT: | 122,06000 Kč |
|---|---|
| Unit Price with VAT: | 147,69260 Kč |

