
ECS-2532HS-240-3-G | |
|---|---|
DigiKey Part Number | XC1478TR-ND - Tape & Reel (TR) XC1478CT-ND - Cut Tape (CT) XC1478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-240-3-G |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-240-3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 78,42320 Kč | 1 960,58 Kč |
| 50 | 75,17700 Kč | 3 758,85 Kč |
| 100 | 72,07140 Kč | 7 207,14 Kč |
| 250 | 68,16288 Kč | 17 040,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,01090 Kč | 56 005,45 Kč |
| 1 000 | 107,40309 Kč | 107 403,09 Kč |
| 1 500 | 104,79836 Kč | 157 197,54 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |





