
ECS-2520SMV-300-FN-TR | |
|---|---|
DigiKey Part Number | XC3178TR-ND - Tape & Reel (TR) XC3178CT-ND - Cut Tape (CT) XC3178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-300-FN-TR |
Description | XTAL OSC XO 30MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-300-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 50 | 37,04880 Kč | 1 852,44 Kč |
| 100 | 35,51600 Kč | 3 551,60 Kč |
| 250 | 33,58756 Kč | 8 396,89 Kč |
| 500 | 32,20002 Kč | 16 100,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,87021 Kč | 30 870,21 Kč |
| 2 000 | 29,59637 Kč | 59 192,74 Kč |
| 3 000 | 28,87638 Kč | 86 629,14 Kč |
| 5 000 | 27,99466 Kč | 139 973,30 Kč |
| 7 000 | 27,42912 Kč | 192 003,84 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

