
ECS-2520SMV-100-FP-TR | |
|---|---|
DigiKey Part Number | XC3180TR-ND - Tape & Reel (TR) XC3180CT-ND - Cut Tape (CT) XC3180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-100-FP-TR |
Description | XTAL OSC XO 10MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-100-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 25 | 41,53400 Kč | 1 038,35 Kč |
| 50 | 39,81640 Kč | 1 990,82 Kč |
| 100 | 38,17020 Kč | 3 817,02 Kč |
| 250 | 36,09808 Kč | 9 024,52 Kč |
| 500 | 34,60596 Kč | 17 302,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,17747 Kč | 33 177,47 Kč |
| 2 000 | 31,80872 Kč | 63 617,44 Kč |
| 3 000 | 31,03497 Kč | 93 104,91 Kč |
| 5 000 | 30,08761 Kč | 150 438,05 Kč |
| 7 000 | 29,47993 Kč | 206 359,51 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


