
ECS-2520Q-33-480-DP-TR | |
|---|---|
DigiKey Part Number | XC2252TR-ND - Tape & Reel (TR) XC2252CT-ND - Cut Tape (CT) XC2252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-33-480-DP-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-33-480-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,94400 Kč | 309,44 Kč |
| 25 | 28,97320 Kč | 724,33 Kč |
| 50 | 27,70180 Kč | 1 385,09 Kč |
| 100 | 23,37180 Kč | 2 337,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,37245 Kč | 23 372,45 Kč |
| 2 000 | 22,65033 Kč | 45 300,66 Kč |
| 3 000 | 21,19405 Kč | 63 582,15 Kč |
| 7 000 | 20,76552 Kč | 145 358,64 Kč |
| 10 000 | 20,32087 Kč | 203 208,70 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |


