48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520Q-33-480-BP-TR

DigiKey Part Number
XC2251TR-ND - Tape & Reel (TR)
XC2251CT-ND - Cut Tape (CT)
XC2251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520Q-33-480-BP-TR
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520Q-33-480-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1031,40700 Kč314,07 Kč
2529,70560 Kč742,64 Kč
5028,48060 Kč1 424,03 Kč
10026,71880 Kč2 671,88 Kč
25025,81908 Kč6 454,77 Kč
50024,75144 Kč12 375,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,72882 Kč23 728,82 Kč
2 00022,74916 Kč45 498,32 Kč
3 00022,19533 Kč66 585,99 Kč
5 00021,51714 Kč107 585,70 Kč
7 00021,08203 Kč147 574,21 Kč
10 00020,84853 Kč208 485,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč