Direct

ECS-2520Q-33-330-DP-TR | |
|---|---|
DigiKey Part Number | XC2815TR-ND - Tape & Reel (TR) XC2815CT-ND - Cut Tape (CT) XC2815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-33-330-DP-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-33-330-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 25 | 29,99200 Kč | 749,80 Kč |
| 50 | 28,15220 Kč | 1 407,61 Kč |
| 100 | 26,71880 Kč | 2 671,88 Kč |
| 250 | 25,49492 Kč | 6 373,73 Kč |
| 500 | 24,15488 Kč | 12 077,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,14048 Kč | 23 140,48 Kč |
| 2 000 | 21,58309 Kč | 43 166,18 Kč |
| 3 000 | 21,17532 Kč | 63 525,96 Kč |
| 5 000 | 20,75947 Kč | 103 797,35 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |









