
ECS-2520Q-18-480-DP-TR | |
|---|---|
DigiKey Part Number | XC2244TR-ND - Tape & Reel (TR) XC2244CT-ND - Cut Tape (CT) XC2244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-18-480-DP-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-18-480-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 31,72200 Kč | 317,22 Kč |
| 25 | 30,00040 Kč | 750,01 Kč |
| 50 | 28,75440 Kč | 1 437,72 Kč |
| 100 | 26,94190 Kč | 2 694,19 Kč |
| 250 | 26,06916 Kč | 6 517,29 Kč |
| 500 | 24,99140 Kč | 12 495,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,92240 Kč | 22 922,40 Kč |
| 2 000 | 22,12608 Kč | 44 252,16 Kč |
| 3 000 | 21,81440 Kč | 65 443,20 Kč |
| 7 000 | 21,48838 Kč | 150 418,66 Kč |
| 10 000 | 21,02832 Kč | 210 283,20 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |

