
ECS-2520Q-18-330-BS-TR | |
|---|---|
DigiKey Part Number | XC2813TR-ND - Tape & Reel (TR) XC2813CT-ND - Cut Tape (CT) XC2813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-18-330-BS-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-18-330-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 26,56500 Kč | 265,65 Kč |
| 25 | 25,12520 Kč | 628,13 Kč |
| 50 | 24,08960 Kč | 1 204,48 Kč |
| 100 | 23,09190 Kč | 2 309,19 Kč |
| 250 | 21,83812 Kč | 5 459,53 Kč |
| 500 | 20,93548 Kč | 10 467,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,92240 Kč | 22 922,40 Kč |
| 2 000 | 21,73518 Kč | 43 470,36 Kč |
| 3 000 | 21,16437 Kč | 63 493,11 Kč |
| 5 000 | 20,58656 Kč | 102 932,80 Kč |
| 7 000 | 20,53891 Kč | 143 772,37 Kč |
| 10 000 | 20,49201 Kč | 204 920,10 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |

