26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520Q-18-260-DP-TR

DigiKey Part Number
XC2810TR-ND - Tape & Reel (TR)
XC2810CT-ND - Cut Tape (CT)
XC2810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520Q-18-260-DP-TR
Description
XTAL OSC XO 26.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520Q-18-260-DP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
1029,23800 Kč292,38 Kč
2527,65120 Kč691,28 Kč
5026,50200 Kč1 325,10 Kč
10025,40740 Kč2 540,74 Kč
25024,02732 Kč6 006,83 Kč
50023,03376 Kč11 516,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,18582 Kč24 185,82 Kč
2 00023,18742 Kč46 374,84 Kč
3 00022,62286 Kč67 868,58 Kč
5 00021,93166 Kč109 658,30 Kč
7 00021,48838 Kč150 418,66 Kč
10 00021,02832 Kč210 283,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč