
ECS-2520Q-18-260-BS-TR | |
|---|---|
DigiKey Part Number | XC2812TR-ND - Tape & Reel (TR) XC2812CT-ND - Cut Tape (CT) XC2812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-18-260-BS-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-18-260-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 30,06920 Kč | 751,73 Kč |
| 50 | 28,82600 Kč | 1 441,30 Kč |
| 100 | 27,63340 Kč | 2 763,34 Kč |
| 250 | 26,13244 Kč | 6 533,11 Kč |
| 500 | 25,05230 Kč | 12 526,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,01730 Kč | 24 017,30 Kč |
| 2 000 | 23,02567 Kč | 46 051,34 Kč |
| 3 000 | 22,46513 Kč | 67 395,39 Kč |
| 5 000 | 21,77866 Kč | 108 893,30 Kč |
| 7 000 | 21,33832 Kč | 149 368,24 Kč |
| 10 000 | 20,88138 Kč | 208 813,80 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

