
ECS-2520MVQ-500-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-500-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-500-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-500-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-500-BP-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-500-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 22,72840 Kč | 568,21 Kč |
| 50 | 21,78340 Kč | 1 089,17 Kč |
| 100 | 20,88250 Kč | 2 088,25 Kč |
| 250 | 19,74904 Kč | 4 937,26 Kč |
| 500 | 18,93222 Kč | 9 466,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,14962 Kč | 18 149,62 Kč |
| 2 000 | 17,39989 Kč | 34 799,78 Kč |
| 3 000 | 16,97597 Kč | 50 927,91 Kč |
| 5 000 | 16,45685 Kč | 82 284,25 Kč |
| 7 000 | 16,12376 Kč | 112 866,32 Kč |
| 10 000 | 15,77819 Kč | 157 781,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


