
ECS-2520MVQ-480-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-480-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-480-CN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-480-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-480-CN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-480-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| 2 000 | 16,77688 Kč | 33 553,76 Kč |
| 3 000 | 16,36815 Kč | 49 104,45 Kč |
| 5 000 | 15,86756 Kč | 79 337,80 Kč |
| 7 000 | 15,54638 Kč | 108 824,66 Kč |
| 10 000 | 15,21316 Kč | 152 131,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

