
ECS-2520MVQ-240-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-240-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-240-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-240-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-240-BP-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-240-BP-TR Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 25 | 21,95680 Kč | 548,92 Kč |
| 50 | 21,04740 Kč | 1 052,37 Kč |
| 100 | 20,17770 Kč | 2 017,77 Kč |
| 250 | 19,08196 Kč | 4 770,49 Kč |
| 500 | 18,29278 Kč | 9 146,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,53676 Kč | 17 536,76 Kč |
| 2 000 | 16,81225 Kč | 33 624,50 Kč |
| 3 000 | 16,40264 Kč | 49 207,92 Kč |
| 5 000 | 15,90094 Kč | 79 504,70 Kč |
| 7 000 | 15,57915 Kč | 109 054,05 Kč |
| 10 000 | 15,24527 Kč | 152 452,70 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |





