
ECS-2520MVQ-1000-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-1000-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-1000-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVQ-1000-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-1000-CN-TR |
Description | XTAL OSC XO 100.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 23,19000 Kč | 579,75 Kč |
| 50 | 22,23260 Kč | 1 111,63 Kč |
| 100 | 21,31300 Kč | 2 131,30 Kč |
| 250 | 20,15472 Kč | 5 038,68 Kč |
| 500 | 19,32110 Kč | 9 660,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52255 Kč | 18 522,55 Kč |
| 2 000 | 17,75738 Kč | 35 514,76 Kč |
| 3 000 | 17,32475 Kč | 51 974,25 Kč |
| 5 000 | 16,79496 Kč | 83 974,80 Kč |
| 7 000 | 16,45517 Kč | 115 186,19 Kč |
| 10 000 | 16,10251 Kč | 161 025,10 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

