
ECS-2520MVLC-250-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-250-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-250-BP-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-250-BP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-250-BP-TR |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,53560 Kč | 538,39 Kč |
| 50 | 20,64100 Kč | 1 032,05 Kč |
| 100 | 19,78640 Kč | 1 978,64 Kč |
| 250 | 18,71256 Kč | 4 678,14 Kč |
| 500 | 17,93818 Kč | 8 969,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,19652 Kč | 17 196,52 Kč |
| 2 000 | 16,48606 Kč | 32 972,12 Kč |
| 3 000 | 16,08440 Kč | 48 253,20 Kč |
| 5 000 | 15,59244 Kč | 77 962,20 Kč |
| 7 000 | 15,27691 Kč | 106 938,37 Kč |
| 10 000 | 14,94944 Kč | 149 494,40 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



