MFG_ECS-2520MVLC-010-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-225.792-CN-TR

DigiKey Part Number
50-ECS-2520MVLC-225.792-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-225.792-CN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVLC-225.792-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-225.792-CN-TR
Description
XTAL OSC XO 22.5792MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1022,33400 Kč223,34 Kč
2521,11720 Kč527,93 Kč
5020,24580 Kč1 012,29 Kč
10019,41020 Kč1 941,02 Kč
25018,35476 Kč4 588,69 Kč
50017,59612 Kč8 798,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,86863 Kč16 868,63 Kč
2 00015,68973 Kč31 379,46 Kč
3 00015,39499 Kč46 184,97 Kč
5 00015,09390 Kč75 469,50 Kč
7 00014,98537 Kč104 897,59 Kč
10 00014,66427 Kč146 642,70 Kč
12 00014,50282 Kč174 033,84 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč