
ECS-2520MVLC-081.92-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-081.92-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-081.92-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-081.92-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-081.92-BN-TR3 |
Description | XTAL OSC XO 8.192MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-081.92-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 22,68640 Kč | 567,16 Kč |
| 50 | 21,74980 Kč | 1 087,49 Kč |
| 100 | 20,85100 Kč | 2 085,10 Kč |
| 250 | 19,71712 Kč | 4 929,28 Kč |
| 500 | 18,90198 Kč | 9 450,99 Kč |
| 1 000 | 18,12064 Kč | 18 120,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,94875 Kč | 50 846,25 Kč |
| 6 000 | 16,24937 Kč | 97 496,22 Kč |
| 9 000 | 15,85400 Kč | 142 686,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





