
ECS-2520MVLC-018-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-018-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-018-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-018-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-018-BN-TR |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-018-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 23,50400 Kč | 235,04 Kč |
| 25 | 22,22360 Kč | 555,59 Kč |
| 50 | 21,30180 Kč | 1 065,09 Kč |
| 100 | 20,42170 Kč | 2 042,17 Kč |
| 250 | 19,31220 Kč | 4 828,05 Kč |
| 500 | 18,51342 Kč | 9 256,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,74824 Kč | 17 748,24 Kč |
| 2 000 | 17,01496 Kč | 34 029,92 Kč |
| 3 000 | 16,60042 Kč | 49 801,26 Kč |
| 5 000 | 16,09277 Kč | 80 463,85 Kč |
| 7 000 | 15,76706 Kč | 110 369,42 Kč |
| 10 000 | 15,42917 Kč | 154 291,70 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

