
ECS-2520MVLC-010-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-010-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-010-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-010-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-010-BN-TR |
Description | XTAL OSC XO 1.0MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-010-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 23,19120 Kč | 579,78 Kč |
| 50 | 22,23200 Kč | 1 111,60 Kč |
| 100 | 21,31220 Kč | 2 131,22 Kč |
| 250 | 20,15392 Kč | 5 038,48 Kč |
| 500 | 19,32054 Kč | 9 660,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52198 Kč | 18 521,98 Kč |
| 2 000 | 17,75679 Kč | 35 513,58 Kč |
| 3 000 | 17,32425 Kč | 51 972,75 Kč |
| 5 000 | 16,79443 Kč | 83 972,15 Kč |
| 7 000 | 16,45460 Kč | 115 182,20 Kč |
| 10 000 | 16,10199 Kč | 161 019,90 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |



