


ECS-2520MV-491.52-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-491.52-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-491.52-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MV-491.52-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-491.52-BN-TR |
Description | XTAL OSC XO 49.152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,83800 Kč | 238,38 Kč |
| 25 | 22,53240 Kč | 563,31 Kč |
| 50 | 21,60220 Kč | 1 080,11 Kč |
| 100 | 20,70950 Kč | 2 070,95 Kč |
| 250 | 19,58332 Kč | 4 895,83 Kč |
| 500 | 18,77370 Kč | 9 386,85 Kč |
| 1 000 | 17,99767 Kč | 17 997,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,83373 Kč | 50 501,19 Kč |
| 6 000 | 16,13910 Kč | 96 834,60 Kč |
| 9 000 | 15,74641 Kč | 141 717,69 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

